
* Images are for reference only
0872641852
- Manufacturer
- MOLEX
- MFR.Part #
- 0872641852
- JLCPCB Part #
- C5464147
- Package
- Push-Pull,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+105℃ 18P 125V Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6065
200+
$0.6420
500+
$0.6195
1000+
$0.6090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →