
* Images are for reference only
0872644652
- Manufacturer
- MOLEX
- MFR.Part #
- 0872644652
- JLCPCB Part #
- C5467753
- Package
- Push-Pull,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+105℃ 46P 125V Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1935
200+
$3.6690
500+
$3.5460
1000+
$3.4860