
* Images are for reference only
0873400813
- Manufacturer
- MOLEX
- MFR.Part #
- 0873400813
- JLCPCB Part #
- C6356070
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+105℃ 8P 125V Standing paste 2.15mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4020
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8020
200+
$1.1175
500+
$1.0815
1000+
$1.0620