
* Images are for reference only
0873683024
- Manufacturer
- MOLEX
- MFR.Part #
- 0873683024
- JLCPCB Part #
- C5464176
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+105℃ 30P 125V Horizontal attachment 4.9mm SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0675
200+
$3.6180
500+
$3.4980
1000+
$3.4380