
* Images are for reference only
0873811275
- Manufacturer
- MOLEX
- MFR.Part #
- 0873811275
- JLCPCB Part #
- C5464200
- Package
- SMD,P=2mm
- Description
- 2mm 2mm 1.9A Double Row Tin -55℃~+105℃ 12P 125V Standing paste 4.5mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2970
200+
$1.3155
500+
$1.2720
1000+
$1.2495