This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0873812263

Manufacturer
MOLEX
MFR.Part #
0873812263
JLCPCB Part #
C5464209
Package
SMD,P=2mm
Description
2mm 2mm 1.9A Double Row Tin -55℃~+105℃ 22P 125V Standing paste 4.5mm SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3335
192+ $1.7295
504+ $1.6710
1008+ $1.6425

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons