
* Images are for reference only
0873814007
- Manufacturer
- MOLEX
- MFR.Part #
- 0873814007
- JLCPCB Part #
- C5467806
- Package
- SMD,P=2mm
- Description
- 2mm 2mm 1.9A Double Row Tin -55℃~+105℃ 40P 125V Standing paste 4mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4865
195+
$2.9880
494+
$2.8875
1001+
$2.8380
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →