
* Images are for reference only
0873819015
- Manufacturer
- MOLEX
- MFR.Part #
- 0873819015
- JLCPCB Part #
- C5862055
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row 7A Gold -55℃~+105℃ 30P 125V Standing paste SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0530
200+
$2.8140
500+
$2.7210
1000+
$2.6745