
* Images are for reference only
0877582416
- Manufacturer
- MOLEX
- MFR.Part #
- 0877582416
- JLCPCB Part #
- C3347504
- Package
- Plugin,P=2mm
- Description
- Tin Direct Insert Policy 1.5mm 24P 4mm 2.6mm 2mm Double Row Phosphor Bronze Black 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9645
200+
$0.3735
500+
$0.3600
1000+
$0.3540