
* Images are for reference only
0877583450
- Manufacturer
- MOLEX
- MFR.Part #
- 0877583450
- JLCPCB Part #
- C6062991
- Package
- Plugin,P=2mm
- Description
- Tin Direct Insert 34P 2mm Double Row Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8260
200+
$1.1280
500+
$1.0905
900+
$1.0725
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →