
* Images are for reference only
0877601416
- Manufacturer
- MOLEX
- MFR.Part #
- 0877601416
- JLCPCB Part #
- C3334142
- Package
- Push-Pull,P=2mm
- Description
- Tin Bend insert Policy 4.3mm 14P 4mm 2.6mm 2mm Double Row Phosphor Bronze Black 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4725
200+
$0.1830
500+
$0.1770
1000+
$0.1740
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →