
* Images are for reference only
0877972009
- Manufacturer
- MOLEX
- MFR.Part #
- 0877972009
- JLCPCB Part #
- C5467862
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 20P 2.54mm Double Row Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8295
300+
$1.5285
600+
$1.4775
900+
$1.4520