
* Images are for reference only
0878321006
- Manufacturer
- MOLEX
- MFR.Part #
- 0878321006
- JLCPCB Part #
- C42413777
- Package
- SMD,P=2mm,10P
- Description
- CONN HEADER SMD 10POS 2MM
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188