
* Images are for reference only
0878910608
- Manufacturer
- MOLEX
- MFR.Part #
- 0878910608
- JLCPCB Part #
- C3333148
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.5mm 6P 13.54mm 2mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0710
200+
$0.4155
500+
$0.4005
1000+
$0.3930