
* Images are for reference only
0878980204
- Manufacturer
- MOLEX
- MFR.Part #
- 0878980204
- JLCPCB Part #
- C3331260
- Package
- SMD,P=2.54mm
- Description
- Standing paste Tin Policy 2.5mm 2P 5.84mm 2.54mm Single Row Black Copper alloy SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 7200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4970
10+
$1.2435
30+
$1.1040
100+
$0.9465
500+
$0.8760
1000+
$0.8445