
* Images are for reference only
0878980316
- Manufacturer
- MOLEX
- MFR.Part #
- 0878980316
- JLCPCB Part #
- C3348240
- Package
- SMD,P=2.54mm
- Description
- Standing paste Tin Policy 2.5mm 3P 5.84mm 2.54mm Single Row Black Copper Alloy SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 320
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4995
320+
$0.1935
640+
$0.1860
960+
$0.1830