
* Images are for reference only
0878980865
- Manufacturer
- MOLEX
- MFR.Part #
- 0878980865
- JLCPCB Part #
- C3338212
- Package
- SMD,P=2.54mm
- Description
- Standing paste Tin Policy 2.5mm 8P 8.13mm 2.54mm Single Row Black Copper Alloy SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 825
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8450
200+
$0.7140
500+
$0.6900
825+
$0.6765