
* Images are for reference only
0878983226
- Manufacturer
- MOLEX
- MFR.Part #
- 0878983226
- JLCPCB Part #
- C6063009
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 32P 2.54mm Black Single Row Copper Alloy SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 792
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6180
200+
$1.4445
500+
$1.3950
792+
$1.3725