
* Images are for reference only
0879140204
- Manufacturer
- MOLEX
- MFR.Part #
- 0879140204
- JLCPCB Part #
- C3335693
- Package
- Plugin
- Description
- Tin Direct Insert Policy 2.29mm 2P 6.1mm 2.71mm Double Row Black Copper Alloy 2.54mm Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2180
200+
$0.0843
500+
$0.0813
1000+
$0.0800
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →