
* Images are for reference only
0879142013
- Manufacturer
- MOLEX
- MFR.Part #
- 0879142013
- JLCPCB Part #
- C5468168
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 20P 2.54mm Double Row Black Copper alloy 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6220
200+
$2.2440
500+
$2.1690
900+
$2.1315