
* Images are for reference only
0901200126
- Manufacturer
- MOLEX
- MFR.Part #
- 0901200126
- JLCPCB Part #
- C3338084
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.5mm 6P 6.75mm -55℃~+125℃ 2.9mm 2.54mm Single Row Brass Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2513
200+
$0.0972
500+
$0.0939
1000+
$0.0921
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →