
* Images are for reference only
0901200790
- Manufacturer
- MOLEX
- MFR.Part #
- 0901200790
- JLCPCB Part #
- C5468281
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 30P -55℃~+125℃ 2.54mm Black Brass Single Row Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 216
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4450
200+
$0.9765
500+
$0.9435
1000+
$0.9270