
* Images are for reference only
0901220130
- Manufacturer
- MOLEX
- MFR.Part #
- 0901220130
- JLCPCB Part #
- C3325352
- Package
- Push-Pull,P=2.54mm
- Description
- Tin Bend insert Policy 6.14mm 20P 6.75mm 2.9mm 2.54mm Double Row Brass Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1224
200+
$0.0474
500+
$0.0458
1200+
$0.0449