
* Images are for reference only
0901471102
- Manufacturer
- MOLEX
- MFR.Part #
- 0901471102
- JLCPCB Part #
- C3320499
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row 3A Tin 2P -55℃~+105℃ Phosphor Bronze 350V 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 8400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9285
10+
$0.9090
30+
$0.8955
100+
$0.8820