
* Images are for reference only
0901471114
- Manufacturer
- MOLEX
- MFR.Part #
- 0901471114
- JLCPCB Part #
- C3322030
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row 3A Tin 14P -55℃~+105℃ Phosphor Bronze 350V Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 216
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6730
216+
$1.0350
432+
$0.9990
1080+
$0.9810