This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0901471209

Manufacturer
MOLEX
MFR.Part #
0901471209
JLCPCB Part #
C5468324
Package
Plugin,P=2.54mm
Description
2.54mm 3A Single Row Tin -55℃~+105℃ 350V 9P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 22

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9745
198+ $2.3835
506+ $2.3040
990+ $2.2650

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons