
* Images are for reference only
0901481205
- Manufacturer
- MOLEX
- MFR.Part #
- 0901481205
- JLCPCB Part #
- C5466640
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin -55℃~+105℃ 350V 5P Bend insert 3.3mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1540
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1460
200+
$0.4575
500+
$0.4425
1000+
$0.4350