
* Images are for reference only
0901512126
- Manufacturer
- MOLEX
- MFR.Part #
- 0901512126
- JLCPCB Part #
- C3322311
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row 3A Tin 26P -55℃~+105℃ Phosphor Bronze 350V Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1215
200+
$1.2075
500+
$1.1655
1000+
$1.1445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →