
* Images are for reference only
0901512230
- Manufacturer
- MOLEX
- MFR.Part #
- 0901512230
- JLCPCB Part #
- C5862585
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Tin -55℃~+105℃ 350V 30P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2330
200+
$4.0830
500+
$3.9465
1000+
$3.8805