
* Images are for reference only
0901522260
- Manufacturer
- MOLEX
- MFR.Part #
- 0901522260
- JLCPCB Part #
- C5862604
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Tin -55℃~+105℃ 60P 350V Bend insert 5.85mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 546
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9950
200+
$6.7815
546+
$6.5550
1092+
$6.4425