
* Images are for reference only
0936343205
- Manufacturer
- MOLEX
- MFR.Part #
- 0936343205
- JLCPCB Part #
- C3179597
- Package
- -
- Description
- 1 Shielded Gold Phosphor Bronze WithLED 0℃~+70℃ - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 672
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1980
200+
$1.2390
672+
$1.1955
1344+
$1.1730