
* Images are for reference only
0955405880
- Manufacturer
- MOLEX
- MFR.Part #
- 0955405880
- JLCPCB Part #
- C6063236
- Package
- -
- Description
- 1 Shielded cat3 Gold palladium Copper Alloy Without LED -40℃~+85℃ - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 145
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5800
145+
$1.0305
435+
$0.9960
1015+
$0.9780