
* Images are for reference only
0955517677
- Manufacturer
- MOLEX
- MFR.Part #
- 0955517677
- JLCPCB Part #
- C3178960
- Package
- Plugin
- Description
- Unshielded 1 cat3 Gold Copper Alloy Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2205
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5815
200+
$0.9990
500+
$0.9645
1000+
$0.9465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →