
* Images are for reference only
1042132211
- Manufacturer
- MOLEX
- MFR.Part #
- 1042132211
- JLCPCB Part #
- C564332
- Package
- P=2.5mm
- Description
- 2.5mm 2x11P 11 2 3.5mm P=2.5mm Rectangular Connectors Housings ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8970
200+
$0.3375
500+
$0.3255
900+
$0.3195