
* Images are for reference only
1053112204
- Manufacturer
- MOLEX
- MFR.Part #
- 1053112204
- JLCPCB Part #
- C17442329
- Package
- Plugin
- Description
- 1 Tin -40℃~+105℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 126
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6675
252+
$0.2670
504+
$0.2580
1008+
$0.2535