
* Images are for reference only
1053132103
- Manufacturer
- MOLEX
- MFR.Part #
- 1053132103
- JLCPCB Part #
- C17412426
- Package
- Push-Pull
- Description
- 1 Tin -40℃~+105℃ Brass Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 204
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4980
204+
$0.1995
408+
$0.1920
1020+
$0.1890