
* Images are for reference only
1054291116
- Manufacturer
- MOLEX
- MFR.Part #
- 1054291116
- JLCPCB Part #
- C17306918
- Package
- SMD
- Description
- 2 Tin 2.5mm -40℃~+105℃ Brass Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2020
300+
$0.8790
600+
$0.8505
900+
$0.8355