
* Images are for reference only
1054291204
- Manufacturer
- MOLEX
- MFR.Part #
- 1054291204
- JLCPCB Part #
- C17487363
- Package
- SMD
- Description
- 2 Tin 2.5mm -40℃~+115℃ Brass Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.7210
10+
$2.6655
30+
$2.6280
100+
$2.5905