
* Images are for reference only
1054301204
- Manufacturer
- MOLEX
- MFR.Part #
- 1054301204
- JLCPCB Part #
- C17347794
- Package
- SMD
- Description
- 1 Tin -40℃~+115℃ Brass Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5600
200+
$0.6225
500+
$0.6030
1000+
$0.5925