
* Images are for reference only
1054312402
- Manufacturer
- MOLEX
- MFR.Part #
- 1054312402
- JLCPCB Part #
- C17380917
- Package
- SMD
- Description
- 1 Tin -40℃~+115℃ Brass Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5195
200+
$0.6075
500+
$0.5865
900+
$0.5760