
* Images are for reference only
1510462150
- Manufacturer
- MOLEX
- MFR.Part #
- 1510462150
- JLCPCB Part #
- C6365023
- Package
- Plugin,P=0.8mm
- Description
- 0.8mm Direct Insert 152P -40℃~+105℃ Plugin,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0955
210+
$5.6250
510+
$5.4360
990+
$5.3445