
* Images are for reference only
1510641203
- Manufacturer
- MOLEX
- MFR.Part #
- 1510641203
- JLCPCB Part #
- C17523624
- Package
- SMD
- Description
- 1 Tin -40℃~+70℃ Copper alloy Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1980
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1465
200+
$0.8565
500+
$0.8280
1000+
$0.8145