
* Images are for reference only
1510641208
- Manufacturer
- MOLEX
- MFR.Part #
- 1510641208
- JLCPCB Part #
- C17427333
- Package
- SMD
- Description
- 1 Tin -40℃~+70℃ Copper alloy Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 870
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2250
200+
$1.2870
500+
$1.2435
870+
$1.2225