
* Images are for reference only
1510641353
- Manufacturer
- MOLEX
- MFR.Part #
- 1510641353
- JLCPCB Part #
- C17677597
- Package
- SMD
- Description
- 1 Tin -40℃~+70℃ Copper Alloy Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1980
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5545
200+
$1.0200
500+
$0.9855
1000+
$0.9690