
* Images are for reference only
1511180780
- Manufacturer
- MOLEX
- MFR.Part #
- 1511180780
- JLCPCB Part #
- C17319622
- Package
- SMD
- Description
- 2 Tin 2mm -55℃~+105℃ Copper alloy Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9395
200+
$4.3650
500+
$4.2195
1000+
$4.1475