
* Images are for reference only
1511200020
- Manufacturer
- MOLEX
- MFR.Part #
- 1511200020
- JLCPCB Part #
- C17502966
- Package
- SMD
- Description
- 2 Tin 2mm -55℃~+105℃ Copper Alloy Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6390
200+
$2.6490
500+
$2.5605
1000+
$2.5170