
* Images are for reference only
1511200410
- Manufacturer
- MOLEX
- MFR.Part #
- 1511200410
- JLCPCB Part #
- C17203437
- Package
- SMD
- Description
- 2 Tin 2mm -55℃~+105℃ Copper Alloy Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6890
200+
$1.8720
500+
$1.8090
1000+
$1.7775