
* Images are for reference only
1600133623
- Manufacturer
- MOLEX
- MFR.Part #
- 1600133623
- JLCPCB Part #
- C17211383
- Package
- Push-Pull
- Description
- Tin -40℃~+85℃ Copper Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 351
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8995
200+
$1.1580
351+
$1.1190
1053+
$1.0995