
* Images are for reference only
1718560003
- Manufacturer
- MOLEX
- MFR.Part #
- 1718560003
- JLCPCB Part #
- C5367441
- Package
- Plugin,P=2.54mm
- Description
- Connector Header Through Hole 3 position 0.100" (2.54mm)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.2835
10+
$0.2790
30+
$0.2745
100+
$0.2715