
* Images are for reference only
1722583106
- Manufacturer
- MOLEX
- MFR.Part #
- 1722583106
- JLCPCB Part #
- C3271496
- Package
- P=3.5mm
- Description
- 3.5mm 2 4.6mm P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4335
10+
$0.3435
30+
$0.3030
100+
$0.2550
500+
$0.2340
1000+
$0.2205